CD61.1501.151 vs HGN-375B10Q-69-1MM1 feature comparison

CD61.1501.151 Schurter Electronic Components

Buy Now Datasheet

HGN-375B10Q-69-1MM1 Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG POWER DYNAMICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 13 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE STANDARDS: IEC 60320; UL; VDE
Body Breadth 1.18 inch 1.154 inch
Body Depth 2.4 inch 1.917 inch
Body Length 3.28 inch 3.228 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating MATTE TIN NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 125/250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; CUL CE; CUL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Body/Shell Style SOCKET
Shell Material METAL

Compare CD61.1501.151 with alternatives

Compare HGN-375B10Q-69-1MM1 with alternatives