CD5EC510FO3 vs DM05EC510DO3SLLF feature comparison

CD5EC510FO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM05EC510DO3SLLF Arco Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ARCO ELECTRONICS
Package Description , 2714 , 2714
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 5.3 mm 5.33 mm
Length 6.9 mm 6.86 mm
Manufacturer Series CD5
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 1% 0.9804%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR
Positive Tolerance 1% 0.9804%
Rated (DC) Voltage (URdc) 300 V 300 V
Series CD5 DM
Size Code 2714 2714
Surface Mount NO
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 3 mm 3.05 mm
Terminal Shape WIRE
Width 3.6 mm 3.56 mm
Base Number Matches 2 1

Compare CD5EC510FO3 with alternatives

Compare DM05EC510DO3SLLF with alternatives