CD5522BE3
vs
T-LVA347A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Package Description
S-XXUC-N2
O-LALF-W2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N1
O-LALF-W2
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
10 mA
10 mA
Base Number Matches
1
1
Rohs Code
No
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
2 µA
Terminal Finish
TIN LEAD
Compare CD5522BE3 with alternatives
Compare T-LVA347A with alternatives