CD54HCT74F3A
vs
GD54HCT74J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
LG SEMICON CO LTD
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
16000000 Hz
18000000 Hz
Max I(ol)
0.004 A
0.004 A
Number of Bits
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
2
Compare CD54HCT74F3A with alternatives