CD54HCT688F3A vs 74HCT688NB feature comparison

CD54HCT688F3A Texas Instruments

Buy Now Datasheet

74HCT688NB NXP Semiconductors

Buy Now Datasheet
Yes
No
Active Transferred
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
DIP
CERAMIC, DIP-20 DIP,
20
not_compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
CASCADABLE CASCADABLE
HCT HCT
R-GDIP-T20 R-PDIP-T20
e0
24.195 mm 26.73 mm
50 pF 50 pF
MAGNITUDE COMPARATOR IDENTITY COMPARATOR
0.004 A
8 8
8 1
20 20
125 °C 125 °C
-55 °C -40 °C
INVERTED INVERTED
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
0.08 mA
42 ns
51 ns 51 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B
5.08 mm 4.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY AUTOMOTIVE
Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
3 2

Compare CD54HCT688F3A with alternatives