CD54HCT563F3A
vs
8415501RA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
LANSDALE SEMICONDUCTOR INC
Package Description
DIP, DIP20,.3
CERAMIC, DIP-20
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T20
R-GDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
BUS DRIVER
Max I(ol)
0.006 A
0.012 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
45 ns
21 ns
Qualification Status
Not Qualified
Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Part Package Code
DIP
Pin Count
20
Control Type
ENABLE LOW
Family
LS
Number of Ports
2
Output Polarity
INVERTED
Power Supply Current-Max (ICC)
52 mA
Propagation Delay (tpd)
21 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare 8415501RA with alternatives