CD54HCT4511F/3
vs
54QHST139CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
GEC PLESSEY SEMICONDUCTORS
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HCT
HST/T
Input Conditioning
LATCHED
STANDARD
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
2-LINE TO 4-LINE DECODER
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
90 ns
34 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Length
20.58 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.009 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
34 ns
Screening Level
38535V;38534K;883S
Seated Height-Max
5.6 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Total Dose
300k Rad(Si) V
Width
7.62 mm
Compare CD54HCT4511F/3 with alternatives
Compare 54QHST139CS with alternatives