CD54HCT4094F3A vs CD74HCT4094E121 feature comparison

CD54HCT4094F3A Intersil Corporation

Buy Now Datasheet

CD74HCT4094E121

Part not found

Search for CD74HCT4094E121
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Package Description DIP, DIP16,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Count Direction RIGHT
Family HCT
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 20000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 65 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2