CD54HCT4053F/3A vs CD54HCT4052F/3A feature comparison

CD54HCT4053F/3A Rochester Electronics LLC

Buy Now Datasheet

CD54HCT4052F/3A RCA

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RCA SOLID STATE
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPDT DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 1 4
Number of Functions 3 1
Number of Terminals 16 16
Off-state Isolation-Nom 66 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 180 Ω 270 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Switch-off Time-Max 210 ns
Switch-on Time-Max 220 ns 70 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 3
HTS Code 8542.39.00.01
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Switching BREAK-BEFORE-MAKE
Terminal Pitch 2.54 mm

Compare CD54HCT4053F/3A with alternatives