CD54HCT4051F/3A
vs
ISL84053IAZ-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ROCHESTER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPDT
JESD-30 Code
R-CDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-5 V
Number of Channels
8
1
Number of Functions
1
3
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
90 dB
On-state Resistance Match-Nom
5 Ω
6 Ω
On-state Resistance-Max (Ron)
130 Ω
100 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
32 ns
50 ns
Switch-on Time-Max
39 ns
60 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
16
Additional Feature
VIDEO APPLICATION
Length
4.89 mm
Moisture Sensitivity Level
2
Package Code
SSOP
Seated Height-Max
1.73 mm
Terminal Pitch
0.635 mm
Width
3.9 mm
Compare CD54HCT4051F/3A with alternatives
Compare ISL84053IAZ-T with alternatives