CD54HCT4040F3
vs
933670330652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
60 ns
60 ns
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
fmax-Min
50 MHz
20 MHz
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
JESD-609 Code
e4
Length
21.6 mm
Package Code
DIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.7 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare 933670330652 with alternatives