CD54HCT4020F/3 vs CD74HCT4060EX feature comparison

CD54HCT4020F/3 Harris Semiconductor

Buy Now Datasheet

CD74HCT4060EX RCA

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR RCA SOLID STATE
Package Description , DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction UP UP
Family HCT
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 60 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE
fmax-Min 50 MHz
Base Number Matches 3 4
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare CD54HCT4020F/3 with alternatives