CD54HCT377F3 vs SN54HCT377J feature comparison

CD54HCT377F3 Intersil Corporation

Buy Now Datasheet

SN54HCT377J Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
, DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
WITH HOLD MODE WITH HOLD MODE
HCT HCT
R-CDIP-T20 R-GDIP-T20
D FLIP-FLOP D FLIP-FLOP
8 1
1 8
20 20
125 °C 125 °C
-55 °C -55 °C
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
57 ns 45 ns
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
50 MHz 19 MHz
2 1
DIP
20
24.195 mm
50 pF
5.08 mm
2.54 mm
7.62 mm

Compare CD54HCT377F3 with alternatives

Compare SN54HCT377J with alternatives