CD54HCT245H
vs
PI3CH200LE
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
, DIE OR CHIP
|
TSSOP, TSSOP8,.25
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Max I(ol) |
0.004 A
|
|
Number of Bits |
8
|
1
|
Number of Functions |
1
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
TSSOP
|
Package Equivalence Code |
DIE OR CHIP
|
TSSOP8,.25
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup |
39 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family |
|
3CH
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.4 mm
|
Logic IC Type |
|
BUS DRIVER
|
Moisture Sensitivity Level |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
8
|
Package Shape |
|
RECTANGULAR
|
Propagation Delay (tpd) |
|
0.3 ns
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
2.75 V
|
Supply Voltage-Min (Vsup) |
|
2.25 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
3 mm
|
|
|
|
Compare CD54HCT245H with alternatives
Compare PI3CH200LE with alternatives