CD54HCT173F3A vs SN54H102J-00 feature comparison

CD54HCT173F3A Rochester Electronics LLC

Buy Now Datasheet

SN54H102J-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
Additional Feature WITH HOLD MODE; WITH DUAL OUTPUT ENABLE 3-IN AND GATED J/K INPUTS
Family HCT TTL/H/L
JESD-30 Code R-GDIP-T16 R-GDIP-T14
JESD-609 Code e0
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 4 2
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Base Number Matches 4 1
HTS Code 8542.39.00.01
Length 19.56 mm
Load Capacitance (CL) 25 pF
Package Code DIP
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 20 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm
fmax-Min 40 MHz

Compare SN54H102J-00 with alternatives