CD54HCT139F vs TC74VHC238FS feature comparison

CD54HCT139F Harris Semiconductor

Buy Now Datasheet

TC74VHC238FS Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TOSHIBA CORP
Package Description DIP-16 LSSOP, SSOP16,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT AHC/VHC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A 0.008 A
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP LSSOP
Package Equivalence Code DIP16,.3 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 51 ns 11.5 ns
Propagation Delay (tpd) 51 ns 18 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 16
Length 5 mm
Seated Height-Max 1.6 mm
Width 4.4 mm

Compare CD54HCT139F with alternatives

Compare TC74VHC238FS with alternatives