CD54HCT132F3A vs CD74HCT00E feature comparison

CD54HCT132F3A Intersil Corporation

Buy Now Datasheet

CD74HCT00E General Electric Solid State

Buy Now Datasheet
No No
Obsolete Transferred
INTERSIL CORP GENERAL ELECTRIC SOLID STATE
DIP, DIP14,.3 DIP-14
not_compliant unknown
8542.39.00.01 8542.39.00.01
R-XDIP-T14 R-PDIP-T14
e0
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
50 ns 30 ns
Not Qualified Not Qualified
YES NO
38535Q/M;38534H;883B
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
3 7