CD54HCT132F/3 vs GD54HCT132 feature comparison

CD54HCT132F/3 Harris Semiconductor

Buy Now Datasheet

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR GOLDSTAR ELECTRON CO LTD
, ,
unknown unknown
8542.39.00.01
HCT HCT
R-CDIP-T14 R-PDIP-T14
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
50 ns 45 ns
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
3 1
50 pF

Compare CD54HCT132F/3 with alternatives

Compare GD54HCT132 with alternatives