CD54HCT107F3A vs MM54HCT107J feature comparison

CD54HCT107F3A Harris Semiconductor

Buy Now Datasheet

MM54HCT107J National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 19000000 Hz
Max I(ol) 0.004 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 3 2
Length 19.43 mm
Propagation Delay (tpd) 52 ns
Seated Height-Max 5.08 mm
Width 7.62 mm
fmax-Min 18 MHz

Compare CD54HCT107F3A with alternatives

Compare MM54HCT107J with alternatives