CD54HCT03F3A
vs
CD74HCT03EE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Package Description
DIP-14
DIP-14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-XDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
36 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Length
19.305 mm
Moisture Sensitivity Level
1
Packing Method
TUBE
Propagation Delay (tpd)
36 ns
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare CD74HCT03EE4 with alternatives