CD54HCT02F3A vs 74HCT02N,652 feature comparison

CD54HCT02F3A Harris Semiconductor

Buy Now Datasheet

74HCT02N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description DIP-14 0.300 INCH, PLASTIC, MO-001, SOT27-1, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 32 ns 29 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Length 19.025 mm
Packing Method BULK
Propagation Delay (tpd) 29 ns
Seated Height-Max 4.2 mm
Width 7.62 mm

Compare CD54HCT02F3A with alternatives

Compare 74HCT02N,652 with alternatives