CD54HC85F/3
vs
MC74HC85N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MOTOROLA INC
Package Description
,
PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CASCADABLE
CASCADABLE
Family
HC/UH
HC/UH
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Logic IC Type
MAGNITUDE COMPARATOR
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
295 ns
69 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Rohs Code
No
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
50 pF
Seated Height-Max
4.44 mm
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CD54HC85F/3 with alternatives
Compare MC74HC85N with alternatives