CD54HC4543F3 vs MM74HC4543J feature comparison

CD54HC4543F3 Harris Semiconductor

Buy Now Datasheet

MM74HC4543J National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
Input Conditioning LATCHED LATCHED
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 510 ns 760 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CD54HC4543F3 with alternatives

Compare MM74HC4543J with alternatives