CD54HC4514F3A vs MM74HC4514N feature comparison

CD54HC4514F3A Texas Instruments

Buy Now Datasheet

MM74HC4514N Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description WDIP, DIP24,.6 0.300 INCH, PLASTIC, MS-100, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADDRESS LATCHES
Family HC/UH HC/UH
Input Conditioning LATCHED LATCHED
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Length 31.75 mm 31.915 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.0052 A 0.004 A
Number of Bits 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP24,.6 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 23 ns 44 ns
Propagation Delay (tpd) 115 ns 290 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.91 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 7.62 mm
Base Number Matches 4 4
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare CD54HC4514F3A with alternatives

Compare MM74HC4514N with alternatives