CD54HC4510F/3 vs 5962R9580801VEC feature comparison

CD54HC4510F/3 Harris Semiconductor

Buy Now Datasheet

5962R9580801VEC Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 330 ns 34 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 35 MHz
Base Number Matches 2 2
Part Package Code DIP
Pin Count 16
JESD-609 Code e4
Length 19.05 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Screening Level 38535V;38534K;883S
Seated Height-Max 5.08 mm
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare CD54HC4510F/3 with alternatives

Compare 5962R9580801VEC with alternatives