CD54HC32F/3 vs 8404501CX feature comparison

CD54HC32F/3 RCA

Buy Now Datasheet

8404501CX Motorola Mobility LLC

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCA SOLID STATE MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CDIP-T14 R-GDIP-T14
JESD-609 Code e0
Number of Terminals 14 14
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 8
Part Package Code DIP
Pin Count 14
Family HC/UH
Logic IC Type OR GATE
Number of Functions 4
Number of Inputs 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Propagation Delay (tpd) 150 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Technology CMOS
Temperature Grade MILITARY

Compare 8404501CX with alternatives