CD54HC258H/3A vs GD74HCT151J feature comparison

CD54HC258H/3A Intersil Corporation

Buy Now Datasheet

GD74HCT151J Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR GOLDSTAR ELECTRON CO LTD
Package Description DIE, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HCT
JESD-30 Code X-XUUC-N16 R-CDIP-T16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED COMPLEMENTARY
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Propagation Delay (tpd) 210 ns 48 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 2 2
Load Capacitance (CL) 50 pF

Compare CD54HC258H/3A with alternatives

Compare GD74HCT151J with alternatives