CD54HC20F/3A vs 5962G9651803VXC feature comparison

CD54HC20F/3A Intersil Corporation

Buy Now Datasheet

5962G9651803VXC Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR AEROFLEX COLORADO SPRINGS
Package Description , DFP,
Reach Compliance Code unknown unknown
Family HC/UH AC
JESD-30 Code R-CDIP-T14 R-CDFP-F14
JESD-609 Code e0 e4
Logic IC Type NAND GATE AND GATE
Number of Functions 2 4
Number of Inputs 4 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 150 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code DFP
Pin Count 14
HTS Code 8542.39.00.01
Length 8.626 mm
Package Code DFP
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.575 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Pitch 1.27 mm
Total Dose 500k Rad(Si) V
Width 6.475 mm

Compare CD54HC20F/3A with alternatives

Compare 5962G9651803VXC with alternatives