CD54HC193F/3 vs SNJ54HC193J feature comparison

CD54HC193F/3 Intersil Corporation

Buy Now Datasheet

SNJ54HC193J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , HERMETICALLY SEALED, CERAMIC, DIP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK SEPARATE UP/DOWN CLOCK
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 325 ns 375 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 29 MHz 16 MHz
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 14000000 Hz
Max I(ol) 0.0052 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 55 ns
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD54HC193F/3 with alternatives

Compare SNJ54HC193J with alternatives