CD54HC132F/3 vs TC74HC132AP feature comparison

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR TOSHIBA CORP
, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-CDIP-T14 R-PDIP-T14
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
188 ns 140 ns
Not Qualified Not Qualified
6 V 6 V
2 V 2 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
3 1
Yes
DIP
14
Toshiba
19.25 mm
50 pF
0.004 A
DIP14,.3
NOT SPECIFIED
28 ns
YES
4.45 mm
4.5 V
2.54 mm
NOT SPECIFIED
7.62 mm

Compare CD54HC132F/3 with alternatives

Compare TC74HC132AP with alternatives