CD54HC132F/3 vs 74HCT132N,652 feature comparison

CD54HC132F/3 Harris Semiconductor

Buy Now Datasheet

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
, DIP, DIP14,.3
unknown compliant
8542.39.00.01 8542.39.00.01
HC/UH HCT
R-CDIP-T14 R-PDIP-T14
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -40 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
188 ns 50 ns
Not Qualified Not Qualified
6 V 5.5 V
2 V 4.5 V
NO NO
CMOS CMOS
MILITARY AUTOMOTIVE
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
3 1
Yes
DIP
14
SOT27-1
NXP
e4
19.025 mm
50 pF
0.004 A
DIP14,.3
BULK
260
41 ns
YES
4.2 mm
5 V
Nickel/Palladium/Gold (Ni/Pd/Au)
2.54 mm
30
7.62 mm

Compare CD54HC132F/3 with alternatives

Compare 74HCT132N,652 with alternatives