CD54HC00F3A
vs
SN74HC00D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
CERAMIC, DIP-14
|
GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e4
|
Length |
19.56 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
0.0052 A
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TUBE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Supply Current-Max (ICC) |
0.04 mA
|
0.02 mA
|
Prop. Delay@Nom-Sup |
27 ns
|
23 ns
|
Propagation Delay (tpd) |
135 ns
|
115 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
15
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare CD54HC00F3A with alternatives
Compare SN74HC00D with alternatives