CD54HC00F3A vs SN74HC00NSRE4 feature comparison

CD54HC00F3A Intersil Corporation

Buy Now Datasheet

SN74HC00NSRE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Package Description DIP-14 SOP, SOP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 27 ns 23 ns
Propagation Delay (tpd) 135 ns 115 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Samacsys Manufacturer Texas Instruments
Length 10.2 mm
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare CD54HC00F3A with alternatives

Compare SN74HC00NSRE4 with alternatives