CD54FCT827E vs P74FCT827CTPC feature comparison

CD54FCT827E Ge Solid State

Buy Now Datasheet

P74FCT827CTPC Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE SOLID STATE PERFORMANCE SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE; POWER OFF DISABLE O/P'S
Family FCT FCT
JESD-30 Code R-PDIP-T R-PDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 12 ns 4.4 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Control Type ENABLE LOW
JESD-609 Code e0
Length 31.9405 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Number of Terminals 24
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 4.4 ns
Seated Height-Max 4.318 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD54FCT827E with alternatives

Compare P74FCT827CTPC with alternatives