CD54FCT827AM vs CD74FCT827ATM feature comparison

CD54FCT827AM Harris Semiconductor

Buy Now Datasheet

CD74FCT827ATM Harris Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
SOP, SOP24,.4
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE; TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C WITH DUAL OUTPUT ENABLE
ENABLE LOW ENABLE LOW
FCT FCT
R-PDSO-G24 R-PDSO-G24
e0 e0
50 pF 300 pF
BUS DRIVER BUS DRIVER
0.032 A 0.048 A
10 10
1 1
2 2
24 24
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP24,.4 SOP24,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.5 mA
9 ns 6.5 ns
9 ns 15 ns
Not Qualified Not Qualified
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
YES YES
BICMOS CMOS
MILITARY INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3 3

Compare CD54FCT827AM with alternatives

Compare CD74FCT827ATM with alternatives