CD54ACT164F3A vs DV74ACT164N feature comparison

CD54ACT164F3A Rochester Electronics LLC

Buy Now Datasheet

DV74ACT164N avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC AVG SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
Count Direction RIGHT RIGHT
Family ACT ACT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 4 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Length 18.86 mm
Load Capacitance (CL) 50 pF
Package Code DIP
Propagation Delay (tpd) 13 ns
Seated Height-Max 4.69 mm
Terminal Pitch 2.54 mm
Width 7.62 mm
fmax-Min 125 MHz

Compare DV74ACT164N with alternatives