CD54ACT164F3A vs CD74ACT164E feature comparison

CD54ACT164F3A Rochester Electronics LLC

Buy Now Datasheet

CD74ACT164E RCA

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC RCA SOLID STATE
Package Description , DIP-14
Reach Compliance Code unknown unknown
Count Direction RIGHT
Family ACT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 4 8
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max Frequency@Nom-Sup 70000000 Hz
Package Code DIP
Package Equivalence Code DIP14,.3
Terminal Pitch 2.54 mm