CD54ACT163H vs 5962F9671601Q9X feature comparison

CD54ACT163H Ge Solid State

Buy Now Datasheet

5962F9671601Q9X Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GE SOLID STATE INTERSIL CORP
Reach Compliance Code unknown compliant
Additional Feature TCO OUTPUT
Count Direction UP UP
Family ACT ACT
JESD-30 Code X-XUUC-N16 S-XUUC-N16
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 16.5 ns 23 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 80 MHz 50 MHz
Base Number Matches 3 2
Part Package Code DIE
Package Description DIE,
Pin Count 16
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare CD54ACT163H with alternatives

Compare 5962F9671601Q9X with alternatives