CD54ACT139H
vs
CD54HCT42H/3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE SOLID STATE
HARRIS SEMICONDUCTOR
Package Description
DIE,
DIE,
Reach Compliance Code
unknown
unknown
Family
ACT
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
X-XUUC-N16
X-XUUC-N16
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
DECIMAL DECODER/DRIVER
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
11.5 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare CD54ACT139H with alternatives
Compare CD54HCT42H/3A with alternatives