CD54AC652M96G4
vs
SN74GTLP1395DWE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP20,.4
Pin Count
24
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
GTLP
JESD-30 Code
R-PDSO-G24
R-PDSO-G20
JESD-609 Code
e4
e4
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
1
1
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
24
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
15.5 ns
6.3 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
3.45 V
Supply Voltage-Min (Vsup)
1.5 V
3.15 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Length
12.8 mm
Max I(ol)
0.1 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.4
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Seated Height-Max
2.65 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare CD54AC652M96G4 with alternatives
Compare SN74GTLP1395DWE4 with alternatives