CD54AC253F3A vs MC74AC353NC feature comparison

CD54AC253F3A Ge Solid State

Buy Now Datasheet

MC74AC353NC Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE SOLID STATE MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
HTS Code 8542.39.00.01
Length 19.175 mm
Seated Height-Max 4.44 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD54AC253F3A with alternatives

Compare MC74AC353NC with alternatives