CD54AC161F3A
vs
CD74AC161EX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
GE SOLID STATE
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Count Direction |
UP
|
UP
|
Family |
AC
|
AC
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Functions |
1
|
1
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
207 ns
|
16.5 ns
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
3
|
4
|
Additional Feature |
|
TCO OUTPUT
|
JESD-30 Code |
|
R-PDIP-T16
|
Load Capacitance (CL) |
|
50 pF
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
fmax-Min |
|
90 MHz
|
|
|
|
Compare CD74AC161EX with alternatives