CD5363BE3
vs
JAN1N4969US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
S-XUUC-N1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N1
O-LELF-R2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
UPPER
END
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
28 Weeks
Case Connection
ISOLATED
JESD-609 Code
e0
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Terminal Finish
TIN LEAD
Compare CD5363BE3 with alternatives
Compare JAN1N4969US with alternatives