CD5354BE3
vs
CD5354B
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
S-XUUC-N1
|
DIE-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
S-XUUC-N1
|
S-XUUC-N1
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Voltage-Nom |
17 V
|
17 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
70 mA
|
70 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CD5354BE3 with alternatives
Compare CD5354B with alternatives