CD5109PA0A0
vs
747904-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CVILUX CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.492 inch
0.492 inch
Body Length
1.213 inch
1.21 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Insertion Force-Max
3.336 N
2.224 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
#4-40
#4-40
Mounting Option 2
LOCKING
CLINCH NUT
Mounting Type
PANEL
CABLE AND PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
8u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.134 inch
0.126 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
9
9
Withdrawl Force-Min
.278 N
.2085 N
Base Number Matches
1
2
Pbfree Code
No
Body Depth
0.209 inch
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN LEAD OVER NICKEL
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Shell Size
1/E
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Compare CD5109PA0A0 with alternatives
Compare 747904-8 with alternatives