CD4758AE3 vs FM4758AW feature comparison

CD4758AE3 Microsemi Corporation

Buy Now Datasheet

FM4758AW Rectron Semiconductor

Buy Now Datasheet
Transferred Obsolete
MICROSEMI CORP RECTRON LTD
S-XXUC-N2 R-PDSO-C2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
CATHODE
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
S-XUUC-N1 R-PDSO-C2
1 1
2 2
UNSPECIFIED PLASTIC/EPOXY
SQUARE RECTANGULAR
UNCASED CHIP SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
56 V 56 V
YES YES
ZENER ZENER
NO LEAD C BEND
UNSPECIFIED DUAL
5% 5%
4.5 mA 4.5 mA
1 1
Yes
Yes
DO-214AC
2
LOW ZENER IMPEDANCE
DO-214AC
e3
150 °C
-55 °C
265
Not Qualified
Matte Tin (Sn)
NOT SPECIFIED

Compare CD4758AE3 with alternatives

Compare FM4758AW with alternatives