CD4758A vs FM4758A feature comparison

CD4758A VPT Components

Buy Now Datasheet

FM4758A Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-C2
Pin Count 2
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 4.5 mA

Compare FM4758A with alternatives