CD4724BPWRE4 vs 5962R9661501V9X feature comparison

CD4724BPWRE4 Texas Instruments

Buy Now Datasheet

5962R9661501V9X Renesas Electronics Corporation

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 DIE,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LATCH ACTS AS 1-OF-8 DEMULTIPLEXER
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-XUUC-N16
JESD-609 Code e4 e0
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D LATCH D LATCH
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP16,.25 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 400 ns
Propagation Delay (tpd) 400 ns 540 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type LOW LEVEL LOW LEVEL
Width 4.4 mm
Base Number Matches 1 3
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare CD4724BPWRE4 with alternatives

Compare 5962R9661501V9X with alternatives