CD4693 vs 1N5236BD2B-JQRS.GCDM feature comparison

CD4693 MACOM

Buy Now Datasheet

1N5236BD2B-JQRS.GCDM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC SEMELAB LTD
Package Description DIE-1 R-CDSO-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.75 Ω
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code S-XUUC-N1 R-CDSO-N2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 10 µA
Reverse Test Voltage 5.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 20 mA
Base Number Matches 1 1
Pin Count 2
Additional Feature HIGH RELIABILITY
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified

Compare CD4693 with alternatives

Compare 1N5236BD2B-JQRS.GCDM with alternatives