CD4585BNSR vs MC10H304FN feature comparison

CD4585BNSR Texas Instruments

Buy Now Datasheet

MC10H304FN Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-16 QCCJ, LDCC20,.4SQ
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CASCADABLE
Family 4000/14000/40000 10H
JESD-30 Code R-PDSO-G16 S-PQCC-J20
JESD-609 Code e4 e0
Length 10.2 mm 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type MAGNITUDE COMPARATOR PARITY GENERATOR/CHECKER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 4 8
Number of Functions 4 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.3 mA
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 600 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 4.57 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 8.9662 mm
Base Number Matches 1 3
Output Characteristics OPEN-EMITTER

Compare CD4585BNSR with alternatives

Compare MC10H304FN with alternatives